
NSP-750-48 | |
|---|---|
DigiKey Part Number | 1866-NSP-750-48-ND |
Manufacturer | |
Manufacturer Product Number | NSP-750-48 |
Description | AC/DC 48V 15.7A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 305 VAC, 120 ~ 431 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 431 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 15.7 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial), Laboratory, Medical | |
Voltage - Isolation | 4.2 kV | |
Efficiency | 95% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.83" L x 4.13" W x 1.61" H (199.0mm x 105.0mm x 41.0mm) | |
Approval Agency | CB, CCC, CE, cULus, cURus, EAC, UKCA, UL | |
Standard Number | 60335-1; 60601-1; 61010-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,70000 € | 153,70 € |
| 5 | 146,38800 € | 731,94 € |
| 10 | 139,93400 € | 1.399,34 € |
| 25 | 135,88920 € | 3.397,23 € |
| Unit Price without VAT: | 153,70000 € |
|---|---|
| Unit Price with VAT: | 179,82900 € |


