0.47 µF Film Capacitor 275V 500V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32922Y2474K000

DigiKey Part Number
495-B32922Y2474K000-ND
Manufacturer
Manufacturer Product Number
B32922Y2474K000
Description
FILM CAP MKP X2 - COMPACT, 0.47U
Customer Reference
Detailed Description
0.47 µF Film Capacitor 275V 500V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
500V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
-
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.132
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,33900 €3,39 €
500,26260 €13,13 €
1000,23890 €23,89 €
5000,19892 €99,46 €
1.0000,19342 €193,42 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,62010 €