Enclosed AC DC Converters 1 Output 5V 8A 80 ~ 264 VAC, 113 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM-45-5

DigiKey Part Number
1866-MPM-45-5-ND
Manufacturer
Manufacturer Product Number
MPM-45-5
Description
AC/DC CONVERTER 5V 40W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 8A 80 ~ 264 VAC, 113 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC, 113 ~ 370 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
8A
Power (Watts)
40 W
Applications
Household Appliances, Medical
Features
-
Operating Temperature
-30°C ~ 80°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm)
Approval Agency
CB, CE, cURus, EAC, TUV
Line Regulation
±0.5%
Load Regulation
±1%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
118,68000 €18,68 €
517,72800 €88,64 €
1016,95400 €169,54 €
2516,52360 €413,09 €
Unit Price without VAT:18,68000 €
Unit Price with VAT:21,85560 €