Isolated Module DC DC Converter 1 Output 12V 12.5A 14V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQB150W12-110S12

DigiKey Part Number
1866-RQB150W12-110S12-ND
Manufacturer
Manufacturer Product Number
RQB150W12-110S12
Description
150W,I/P:14-160VDC;O/P:12V@12.5A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 12.5A 14V - 160V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
14V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
12.5A
Power (Watts)
150 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Baseplate, Remote On/Off
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Supplier Device Package
Quarter Brick
Control Features
-
Approval Agency
CE, EAC, UKCA
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1109,32000 €109,32 €
Unit Price without VAT:109,32000 €
Unit Price with VAT:127,90440 €