
LCM-60UDA | |
|---|---|
DigiKey Part Number | 1866-3082-ND |
Manufacturer | |
Manufacturer Product Number | LCM-60UDA |
Description | LED DRIVER CC AC/DC 2-90V 1.4A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.4A 2 ~ 90V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 132VAC | |
Voltage - Output | 2 ~ 90V | |
Current - Output (Max) | 1.4A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | DALI | |
Features | OTP, OVP, SCP | |
Ratings | - | |
Operating Temperature | -30°C ~ 90°C | |
Efficiency | 89% | |
Termination Style | Terminal Block | |
Size / Dimension | 4.86" L x 3.21" W x 0.91" H (123.5mm x 81.5mm x 23.0mm) | |
Approval Agency | cURus | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,34000 € | 34,34 € |
| 5 | 32,70200 € | 163,51 € |
| 10 | 31,24000 € | 312,40 € |
| 25 | 30,37920 € | 759,48 € |
| Unit Price without VAT: | 34,34000 € |
|---|---|
| Unit Price with VAT: | 40,17780 € |

