940mA 48V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDPV-45-48

DigiKey Part Number
1866-IDPV-45-48-ND
Manufacturer
Manufacturer Product Number
IDPV-45-48
Description
O/P 48V0.94A
Customer Reference
Detailed Description
940mA 48V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
295VAC
Voltage - Output
48V
Current - Output (Max)
940mA
Power (Watts)
45 W
Voltage - Isolation
3.75 kV
Dimming
Analog, PWM
Features
OCP, SCP
Ratings
-
Operating Temperature
-20°C ~ 40°C
Efficiency
88%
Termination Style
Terminal Block
Size / Dimension
4.72" L x 2.62" W x 0.87" H (120.0mm x 66.5mm x 22.0mm)
Approval Agency
CB, CCC, CE, cURus, ENEC
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Box
QuantityUnit PriceExt Price
115,43000 €15,43 €
Manufacturers Standard Package
Unit Price without VAT:15,43000 €
Unit Price with VAT:18,05310 €