
HVGC-240-1050B | |
|---|---|
DigiKey Part Number | 1866-2883-ND |
Manufacturer | |
Manufacturer Product Number | HVGC-240-1050B |
Description | LED DRVR CC AC/DC 114.3-228.6V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.05A 114.3 ~ 228.6V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180VAC | |
Voltage - Input (Max) | 528VAC | |
Voltage - Output | 114.3 ~ 228.6V | |
Current - Output (Max) | 1.05A | |
Power (Watts) | 240 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 93% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.06" L x 2.68" W x 1.53" H (230.2mm x 68.0mm x 38.8mm) | |
Approval Agency | cURus | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,94000 € | 83,94 € |
| 5 | 79,92200 € | 399,61 € |
| 10 | 76,43600 € | 764,36 € |
| 25 | 74,20040 € | 1.855,01 € |
| Unit Price without VAT: | 83,94000 € |
|---|---|
| Unit Price with VAT: | 98,20980 € |

