Similar

HVG-320-24A | |
|---|---|
DigiKey Part Number | 1866-2830-ND |
Manufacturer | |
Manufacturer Product Number | HVG-320-24A |
Description | LED DVR CC/CV AC/DC 21-26V 13.4A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13.4A 21 ~ 26V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HVG-320-24A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180VAC | |
Voltage - Input (Max) | 528VAC | |
Voltage - Output | 21 ~ 26V | |
Current - Output (Max) | 13.4A | |
Power (Watts) | 322 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP65 | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92.5% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.26" L x 3.54" W x 1.72" H (235.2mm x 90.0mm x 43.8mm) | |
Approval Agency | cURus | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,98000 € | 147,98 € |
| 5 | 141,03000 € | 705,15 € |
| 10 | 134,80000 € | 1.348,00 € |
| 25 | 130,84600 € | 3.271,15 € |
| Unit Price without VAT: | 147,98000 € |
|---|---|
| Unit Price with VAT: | 173,13660 € |


