
HBG-100-36B | |
|---|---|
DigiKey Part Number | 1866-2164-ND |
Manufacturer | |
Manufacturer Product Number | HBG-100-36B |
Description | LED DRVR CC AC/DC 21.6-36V 2.7A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7A 21.6 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 97 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Tray | Features OCP, OTP, OVP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Constant Current | Efficiency 91% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 5.12" Dia x 2.62" H (130.0mm x 66.5mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 21.6 ~ 36V | Base Product Number |
Current - Output (Max) 2.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 € | 43,26 € |
| 5 | 41,24800 € | 206,24 € |
| 10 | 39,40800 € | 394,08 € |
| 25 | 38,27000 € | 956,75 € |
| Unit Price without VAT: | 43,26000 € |
|---|---|
| Unit Price with VAT: | 50,61420 € |

