
ERP-200-24 | |
|---|---|
DigiKey Part Number | 1866-ERP-200-24-ND |
Manufacturer | |
Manufacturer Product Number | ERP-200-24 |
Description | AC/DC CONVERTER 24V 200W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 180 ~ 264 VAC, 254 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 180 ~ 264 VAC, 254 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8.33 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 89% | |
Operating Temperature | -30°C ~ 60°C (With Derating) | |
Features | Adjustable Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.07" L x 4.72" W x 1.26" H (179.6mm x 120.0mm x 32.0mm) | |
Approval Agency | CE, CQC, EAC | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,26000 € | 41,26 € |
| 5 | 39,33800 € | 196,69 € |
| 10 | 37,53900 € | 375,39 € |
| 25 | 36,45960 € | 911,49 € |
| Unit Price without VAT: | 41,26000 € |
|---|---|
| Unit Price with VAT: | 48,27420 € |





