
EPS-25-48 | |
|---|---|
DigiKey Part Number | 1866-1682-ND |
Manufacturer | |
Manufacturer Product Number | EPS-25-48 |
Description | AC/DC CONVERTER 48V 25W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | EPS-25-48 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 90% |
Packaging Tray | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 24.0mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 1 48V | Minimum Load Required No |
Current - Output 1 530 mA | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CUS30M-48 | TDK-Lambda | 20 | 285-CUS30M-48-ND | 26,97000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,19000 € | 10,19 € |
| 5 | 9,66600 € | 48,33 € |
| 10 | 9,31400 € | 93,14 € |
| 25 | 8,96280 € | 224,07 € |
| Unit Price without VAT: | 10,19000 € |
|---|---|
| Unit Price with VAT: | 11,92230 € |


