
ELG-75-C350A-3Y | |
|---|---|
DigiKey Part Number | 1866-ELG-75-C350A-3Y-ND |
Manufacturer | |
Manufacturer Product Number | ELG-75-C350A-3Y |
Description | LED CC AC/DC DRIVER 75W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 350mA 107 ~ 214V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 107 ~ 214V | |
Current - Output (Max) | 350mA | |
Power (Watts) | 75 W | |
Voltage - Isolation | 3.75 kV | |
Features | OTP, OVP, SCP | |
Ratings | IP65 | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91% | |
Termination Style | Wire Leads | |
Size / Dimension | 6.14" L x 2.48" W x 1.40" H (156.0mm x 63.0mm x 35.5mm) | |
Approval Agency | CB, CCC, CE, cURus, EAC, ENEC, KC, RCM | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,25000 € | 29,25 € |
| Unit Price without VAT: | 29,25000 € |
|---|---|
| Unit Price with VAT: | 34,22250 € |

