
ELG-75-48D2 | |
|---|---|
DigiKey Part Number | 1866-ELG-75-48D2-ND |
Manufacturer | |
Manufacturer Product Number | ELG-75-48D2 |
Description | LED AC/DC DRIVER 75W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.6A 48V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.6A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 77 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Constant Current, Voltage | Efficiency 90% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 6.14" L x 2.48" W x 1.40" H (156.0mm x 63.0mm x 35.5mm) |
Voltage - Input (Min) 100VAC | Approval Agency CB, CCC, CE, cURus, EAC, ENEC, KC, RCM |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 48V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,59000 € | 34,59 € |
| 5 | 32,89200 € | 164,46 € |
| 10 | 31,44600 € | 314,46 € |
| 25 | 30,59640 € | 764,91 € |
| Unit Price without VAT: | 34,59000 € |
|---|---|
| Unit Price with VAT: | 40,47030 € |

