



DPT6/4 | |
|---|---|
DigiKey Part Number | 1866-DPT6/4-ND |
Manufacturer | |
Manufacturer Product Number | DPT6/4 |
Description | 6MM/4 CONNECTION/GRAY/PUSH IN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 8-20 AWG |
Datasheet | Datasheet |
Category | Voltage - IEC 1000V |
Manufacturer MEAN WELL USA Inc. | Current - UL 43 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 8-20 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-6mm² |
Number of Positions 4 | Color Gray |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 8.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 12mm |
Current - IEC 41 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPT6/4GN | MEAN WELL USA Inc. | 100 | 1866-DPT6/4GN-ND | 4,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,18000 € | 4,18 € |
| 5 | 3,30000 € | 16,50 € |
| 10 | 2,97100 € | 29,71 € |
| Unit Price without VAT: | 4,18000 € |
|---|---|
| Unit Price with VAT: | 4,89060 € |








