
DPB09C-05 | |
|---|---|
DigiKey Part Number | 1866-DPB09C-05-ND |
Manufacturer | |
Manufacturer Product Number | DPB09C-05 |
Description | DC DC CONVERTER +/-5V 8W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 800mA, 800mA 36V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 800mA, 800mA |
Mfr | Power (Watts) 8 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 84% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-SIP Module, 6 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.86" L x 0.94" W x 0.44" H (21.8mm x 24.0mm x 11.2mm) |
Voltage - Output 1 | Approval Agency CE, EAC |
Voltage - Output 2 -5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,62000 € | 10,62 € |
| Unit Price without VAT: | 10,62000 € |
|---|---|
| Unit Price with VAT: | 12,42540 € |

