Master Panel Controller 100 ~ 305VAC, 140 ~ 430VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLC-02

DigiKey Part Number
1866-DLC-02-ND
Manufacturer
Manufacturer Product Number
DLC-02
Description
PWR SUPP, BATT & COND
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Master Panel Controller 100 ~ 305VAC, 140 ~ 430VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Master Panel Controller
Voltage - Supply
100 ~ 305VAC, 140 ~ 430VDC
Number of Slots/Relays
-
Circuit
-
Ingress Protection
-
Operating Temperature
-25°C ~ 45°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1250,18000 €250,18 €
5238,30200 €1.191,51 €
10227,80200 €2.278,02 €
25221,17440 €5.529,36 €
Unit Price without VAT:250,18000 €
Unit Price with VAT:292,71060 €