DC DIN Rail Power Supply 1 Output 15V 2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDR-30G-15

DigiKey Part Number
1866-5054-ND
Manufacturer
Manufacturer Product Number
DDR-30G-15
Description
DC/DC DIN RAIL SUPPLY 15V 30W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 15V 2A
Datasheet
 Datasheet
EDA/CAD Models
DDR-30G-15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
30W
Manufacturer
MEAN WELL USA Inc.
Voltage - Isolation
4 kV
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
87%
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Input Type
DC
Features
Adjustable Output
Number of Outputs
1
Size / Dimension
2.15" L x 1.38" W x 3.54" H (54.5mm x 35.0mm x 90.0mm)
DC Voltage - Input (Min)
9V
Approval Agency
CE, EAC
DC Voltage - Input (Max)
36V
Minimum Load Required
No
Voltage - Output 1
15V
Base Product Number
Current - Output (Max)
2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
122,78000 €22,78 €
521,67200 €108,36 €
1020,73800 €207,38 €
2520,14280 €503,57 €
Unit Price without VAT:22,78000 €
Unit Price with VAT:26,65260 €

Other Suppliers on DigiKey

240In Stock
Ships from FORTEC Power GmbH