Emergency Stop Switch DPST-NO/NC Panel Mount, Front Illuminated (Red)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Emergency Stop Switch DPST-NO/NC Panel Mount, Front Illuminated (Red)
ADA16E6-R11-H1K/R
ADA16E6-R11-H1K/R

ADA16E6-R11-H1K/R

DigiKey Part Number
1866-ADA16E6-R11-H1K/R-ND
Manufacturer
Manufacturer Product Number
ADA16E6-R11-H1K/R
Description
16MM/WITH LIGHT 24V/1NO/IP65
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch DPST-NO/NC Panel Mount, Front Illuminated (Red)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Pull
Circuit
DPST-NO/NC
Switch Function
On-Off, Off-On
Features
Illuminated (Red)
Current Rating (Amps)
3A (AC), 220mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Panel Cutout Dimensions
Circular - 16.00mm Dia
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 70°C
Illumination Voltage (Nominal)
24 VAC/DC
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
120,28000 €20,28 €
517,68800 €88,44 €
1016,67800 €166,78 €
Unit Price without VAT:20,28000 €
Unit Price with VAT:23,72760 €