
A302-150-F3 | |
|---|---|
DigiKey Part Number | A302-150-F3-ND |
Manufacturer | |
Manufacturer Product Number | A302-150-F3 |
Description | INVERTER 24VDC 150W 1 OUTLET |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24VDC Voltage Input 150 W Power Output Continuous Inverter 1 AC Outlets CEE 7/3 Europe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 230VAC | |
Voltage - Input | 24VDC | |
AC Outlets | 1 | |
Connector - AC Output | CEE 7/3 | |
Connector - Voltage Input | Cigarette Lighter Plug | |
Power - Output Continuous | 150 W | |
Power - Output Surge | 300 W | |
Remote Capability | No | |
Region Utilized | Europe | |
Size | 6.50" L x 3.70" W x 2.72" H (165.0mm x 94.0mm x 69.0mm) | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,03000 € | 33,03 € |
| Unit Price without VAT: | 33,03000 € |
|---|---|
| Unit Price with VAT: | 38,64510 € |


