
SMF20A | |
|---|---|
DigiKey Part Number | 3372-SMF20ATR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | SMF20A |
Description | TVS DIODE 20VWM 32.4VC SMF |
Customer Reference | |
Detailed Description | 32.4V Clamp 6.2A Ipp Tvs Diode Surface Mount SMF/SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F, SMF | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,11029 € | 661,74 € |
| Unit Price without VAT: | 0,11029 € |
|---|---|
| Unit Price with VAT: | 0,12904 € |


