Cable Assembly Coaxial BNC to BNC RG-59 35.43" (900.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG59-BM-BM(QTY:90cm)

DigiKey Part Number
4613-RG59-BM-BM(QTY:90cm)-ND
Manufacturer
Manufacturer Product Number
RG59-BM-BM(QTY:90cm)
Description
COAX CBL BNC TO BNC 35.4"
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-59 35.43" (900.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Bulk
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
35.43" (900.00mm)
Cable Type
RG-59
Cable Impedance
75 Ohms
Frequency - Max
1 GHz
Operating Temperature
-20°C ~ 80°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
141,13000 €41,13 €
1037,74900 €377,49 €
2534,51360 €862,84 €
Unit Price without VAT:41,13000 €
Unit Price with VAT:48,12210 €
Alternate Length
COAX CBL BNC TO BNC 11.5'
In-Stock: 9986
Unit Price: 46,74000 €
COAX CABLE BNC TO BNC 6'
In-Stock: 10000
Unit Price: 43,28000 €
COAX CBL BNC TO BNC 36"
In-Stock: 9982
Unit Price: 41,33000 €
COAX CBL BNC TO BNC 9.8"
In-Stock: 10000
Unit Price: 39,67000 €
COAX CBL BNC TO BNC 7.8"
In-Stock: 10000
Unit Price: 39,55000 €