Cable Assembly Coaxial N-Type to N-Type RG-58 300.0" (7.6m) 25.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58LSZH-NM-NM(QTY:25FT)

DigiKey Part Number
4613-RG58LSZH-NM-NM(QTY:25FT)-ND
Manufacturer
Manufacturer Product Number
RG58LSZH-NM-NM(QTY:25FT)
Description
COAX CBL N-TYPE TO N-TYPE 25'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type RG-58 300.0" (7.6m) 25.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Bulk
Part Status
Active
Style
N-Type to N-Type
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
300.0" (7.6m) 25.0'
Cable Type
RG-58
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Black
Features
-
Operating Temperature
-20°C ~ 80°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.995
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
146,43000 €46,43 €
1042,51400 €425,14 €
2538,76840 €969,21 €
Unit Price without VAT:46,43000 €
Unit Price with VAT:54,32310 €