
RG58-UF-LSZH-500M | |
|---|---|
DigiKey Part Number | 4613-RG58-UF-LSZH-500M-ND |
Manufacturer | |
Manufacturer Product Number | RG58-UF-LSZH-500M |
Description | CABLE COAXIAL PLENUM RG-58 |
Customer Reference | |
Detailed Description | Coaxial - Plenum Cable RG-58 50 Ohms |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Manufacturer Amphenol Times Microwave Systems | Impedance 50 Ohms |
Packaging Spool | Jacket Color Black |
Part Status Active | Conductor Material Copper, Bare |
Cable Type Coaxial - Plenum | Dielectric Material Polyethylene (PE) |
Cable Group RG-58 | Dielectric Diameter 0.111" (2.82mm) |
Conductor Strand 7 Strands / 0.0354" | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) | VoP, Velocity of Propagation 80.0 |
Jacket (Insulation) Diameter 0.197" (5.00mm) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.062,38000 € | 1.062,38 € |
| Unit Price without VAT: | 1.062,38000 € |
|---|---|
| Unit Price with VAT: | 1.242,98460 € |



