Cable Assembly Coaxial N-Type to RP-SMA RG-58 393.7" (10.0m) 32.8'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58-NFBH-SMRP(QTY:10M)

DigiKey Part Number
4613-RG58-NFBH-SMRP(QTY:10M)-ND
Manufacturer
Manufacturer Product Number
RG58-NFBH-SMRP(QTY:10M)
Description
COAX CBL N-TYPE TO RP-SMA 32.8'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to RP-SMA RG-58 393.7" (10.0m) 32.8'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Spool
Part Status
Active
Style
N-Type to RP-SMA
1st Connector
N-Type Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
RP-SMA Plug
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
393.7" (10.0m) 32.8'
Cable Type
RG-58
Cable Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Black
Features
Shielded
Operating Temperature
-20°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.999
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
151,23000 €51,23 €
1047,02200 €470,22 €
2542,99200 €1.074,80 €
Unit Price without VAT:51,23000 €
Unit Price with VAT:59,93910 €