
RG58-BM-BM(QTY:25FT) | |
|---|---|
DigiKey Part Number | 4613-RG58-BM-BM(QTY:25FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-BM-BM(QTY:25FT) |
Description | COAX CBL BNC TO BNC 25' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58 300.0" (7.6m) 25.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 300.0" (7.6m) 25.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,43000 € | 46,43 € |
| 10 | 42,51400 € | 425,14 € |
| 25 | 38,76840 € | 969,21 € |
| Unit Price without VAT: | 46,43000 € |
|---|---|
| Unit Price with VAT: | 54,32310 € |

