
RG223-SM-BM(QTY:1m) | |
|---|---|
DigiKey Part Number | 4613-RG223-SM-BM(QTY:1m)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-SM-BM(QTY:1m) |
Description | COAX CBL SMA TO BNC 3.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to BNC RG-223 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | SMA to BNC | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RG-223 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,84000 € | 35,84 € |
| 10 | 34,21100 € | 342,11 € |
| 25 | 32,58240 € | 814,56 € |
| Unit Price without VAT: | 35,84000 € |
|---|---|
| Unit Price with VAT: | 41,93280 € |


