Cable Assembly Coaxial RP-SMA to RP-SMA LMR 400 118.1" (3.0m) 9.8'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR-400-W-SFRP-SMRP(QTY:3m)

DigiKey Part Number
4613-LMR-400-W-SFRP-SMRP(QTY:3m)-ND
Manufacturer
Manufacturer Product Number
LMR-400-W-SFRP-SMRP(QTY:3m)
Description
COAX CBL RP-SMA TO RP-SMA 9.8'
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to RP-SMA LMR 400 118.1" (3.0m) 9.8'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
Packaging
Bulk
Part Status
Active
Style
RP-SMA to RP-SMA
1st Connector
RP-SMA Jack
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
RP-SMA Plug
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
118.1" (3.0m) 9.8'
Cable Type
LMR 400
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
8 GHz
Color
White
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.998
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
177,65000 €77,65 €
1071,27400 €712,74 €
2565,16480 €1.629,12 €
Unit Price without VAT:77,65000 €
Unit Price with VAT:90,85050 €