


SMLJ33A-TP | |
|---|---|
DigiKey Part Number | SMLJ33A-TPTR-ND - Tape & Reel (TR) SMLJ33A-TPCT-ND - Cut Tape (CT) SMLJ33A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ33A-TP |
Description | TVS DIODE 33VWM 53.3VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 56.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 56.2A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,43000 € | 4,30 € |
| 100 | 0,42340 € | 42,34 € |
| 500 | 0,41394 € | 206,97 € |
| 1.000 | 0,39808 € | 398,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39724 € | 1.191,72 € |
| 6.000 | 0,31368 € | 1.882,08 € |
| 9.000 | 0,30147 € | 2.713,23 € |
| 15.000 | 0,30121 € | 4.518,15 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,52650 € |

