
SMHE8.5A-TP | |
|---|---|
DigiKey Part Number | 353-SMHE8.5A-TPTR-ND - Tape & Reel (TR) 353-SMHE8.5A-TPCT-ND - Cut Tape (CT) 353-SMHE8.5A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMHE8.5A-TP |
Description | TVS DIODE 8.5VWM 14.4V SOD323HEB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 10.4A Ipp Tvs Diode Surface Mount SOD-323HE-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 10.4A | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,19100 € | 1,91 € |
| 100 | 0,09360 € | 9,36 € |
| 500 | 0,07760 € | 38,80 € |
| 1.000 | 0,05508 € | 55,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04733 € | 118,32 € |
| 5.000 | 0,04303 € | 215,15 € |
| 7.500 | 0,03959 € | 296,93 € |
| 12.500 | 0,03485 € | 435,62 € |
| 17.500 | 0,03356 € | 587,30 € |
| 25.000 | 0,03289 € | 822,25 € |
| 62.500 | 0,02689 € | 1.680,62 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |


