


BV1HB045EFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BV1HB045EFJ-CE2TR-ND - Tape & Reel (TR) 846-BV1HB045EFJ-CE2CT-ND - Cut Tape (CT) 846-BV1HB045EFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BV1HB045EFJ-CE2 |
Description | BUILT-IN CURRENT SENSING FUNCTIO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 21A 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 6V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | 6V ~ 28V | |
Current - Output (Max) | 21A | |
Rds On (Typ) | 45mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Open Load Detect, Over Temperature, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HTSOP-J | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,79300 € | 7,93 € |
| 25 | 0,71760 € | 17,94 € |
| 100 | 0,63530 € | 63,53 € |
| 250 | 0,59592 € | 148,98 € |
| 500 | 0,57222 € | 286,11 € |
| 1.000 | 0,55269 € | 552,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,53209 € | 1.330,22 € |
| 5.000 | 0,51968 € | 2.598,40 € |
| 7.500 | 0,51345 € | 3.850,87 € |
| 12.500 | 0,50657 € | 6.332,12 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,27530 € |











