Similar
Similar



SMCJ1.5KE150CA-TP | |
|---|---|
DigiKey Part Number | SMCJ1.5KE150CA-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ1.5KE150CA-TP |
Description | TVS DIODE 128VWM 207VC DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 128V | |
Voltage - Breakdown (Min) | 143V | |
Voltage - Clamping (Max) @ Ipp | 207V | |
Current - Peak Pulse (10/1000µs) | 7.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23259 € | 697,77 € |
| 6.000 | 0,21470 € | 1.288,20 € |
| 9.000 | 0,20559 € | 1.850,31 € |
| 15.000 | 0,19536 € | 2.930,40 € |
| 21.000 | 0,19364 € | 4.066,44 € |
| Unit Price without VAT: | 0,23259 € |
|---|---|
| Unit Price with VAT: | 0,27213 € |


