


SMBJP6KE22CA-TP | |
|---|---|
DigiKey Part Number | SMBJP6KE22CA-TPMSTR-ND - Tape & Reel (TR) SMBJP6KE22CA-TPMSCT-ND - Cut Tape (CT) SMBJP6KE22CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE22CA-TP |
Description | TVS DIODE 18.8VWM 30.6V DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 19.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18.8V | |
Voltage - Breakdown (Min) | 20.9V | |
Voltage - Clamping (Max) @ Ipp | 30.6V | |
Current - Peak Pulse (10/1000µs) | 19.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,20400 € | 2,04 € |
| 100 | 0,13250 € | 13,25 € |
| 500 | 0,10156 € | 50,78 € |
| 1.000 | 0,08434 € | 84,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08265 € | 247,95 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |

