



SMBJ400A-TP | |
|---|---|
DigiKey Part Number | SMBJ400A-TPMSTR-ND - Tape & Reel (TR) SMBJ400A-TPMSCT-ND - Cut Tape (CT) SMBJ400A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ400A-TP |
Description | TVS DIODE 400VWM 648VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 648V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 400V | |
Voltage - Breakdown (Min) | 447V | |
Voltage - Clamping (Max) @ Ipp | 648V | |
Current - Peak Pulse (10/1000µs) | 900mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,35800 € | 3,58 € |
| 100 | 0,24870 € | 24,87 € |
| 500 | 0,19450 € | 97,25 € |
| 1.000 | 0,16179 € | 161,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14114 € | 423,42 € |
| 6.000 | 0,13167 € | 790,02 € |
| 9.000 | 0,11876 € | 1.068,84 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |

