



SMAJ5934B-TP | |
|---|---|
DigiKey Part Number | SMAJ5934BTPMSTR-ND - Tape & Reel (TR) SMAJ5934BTPMSCT-ND - Cut Tape (CT) SMAJ5934BTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ5934B-TP |
Description | DIODE ZENER 24V 1.5W DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 19 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 18.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,23500 € | 2,35 € |
| 100 | 0,15400 € | 15,40 € |
| 500 | 0,11790 € | 58,95 € |
| 1.000 | 0,08778 € | 87,78 € |
| 2.000 | 0,08176 € | 163,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,07573 € | 567,98 € |
| 15.000 | 0,07427 € | 1.114,05 € |
| 22.500 | 0,07422 € | 1.669,95 € |
| 37.500 | 0,06792 € | 2.547,00 € |
| 75.000 | 0,06605 € | 4.953,75 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

