Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar




SMAJ54A-TP | |
|---|---|
DigiKey Part Number | SMAJ54A-TPMSTR-ND - Tape & Reel (TR) SMAJ54A-TPMSCT-ND - Cut Tape (CT) SMAJ54A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ54A-TP |
Description | TVS DIODE 54VWM 87.1VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 4.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,22100 € | 2,21 € |
| 100 | 0,14090 € | 14,09 € |
| 500 | 0,10880 € | 54,40 € |
| 1.000 | 0,09699 € | 96,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06157 € | 307,85 € |
| 10.000 | 0,05819 € | 581,90 € |
| 15.000 | 0,04008 € | 601,20 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,40950 € |





