


SLD33CA-TP | |
|---|---|
DigiKey Part Number | SLD33CA-TPMSTR-ND - Tape & Reel (TR) SLD33CA-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SLD33CA-TP |
Description | TVS DIODE 33VWM 53.3VC R6 |
Customer Reference | |
Detailed Description | 53.3V Clamp 112A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 112A | |
Power - Peak Pulse | 6000W (6kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,91876 € | 459,38 € |
| Unit Price without VAT: | 0,91876 € |
|---|---|
| Unit Price with VAT: | 1,07495 € |

