



SK56A-LTP | |
|---|---|
DigiKey Part Number | SK56A-LTPMSTR-ND - Tape & Reel (TR) SK56A-LTPMSCT-ND - Cut Tape (CT) SK56A-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK56A-LTP |
Description | DIODE SCHOTTKY 60V 5A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 60 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26200 € | 2,62 € |
| 100 | 0,16640 € | 16,64 € |
| 500 | 0,12480 € | 62,40 € |
| 1.000 | 0,10832 € | 108,32 € |
| 2.000 | 0,10005 € | 200,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09480 € | 474,00 € |
| 10.000 | 0,08661 € | 866,10 € |
| 15.000 | 0,08243 € | 1.236,45 € |
| 25.000 | 0,07773 € | 1.943,25 € |
| 35.000 | 0,07495 € | 2.623,25 € |
| 50.000 | 0,07225 € | 3.612,50 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |











