


SK3200AFL-TP | |
|---|---|
DigiKey Part Number | SK3200AFL-TPMSTR-ND - Tape & Reel (TR) SK3200AFL-TPMSCT-ND - Cut Tape (CT) SK3200AFL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK3200AFL-TP |
Description | DIODE SCHOTTKY 200V 3A DO221AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 860 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SMA-FL) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,20300 € | 2,03 € |
| 100 | 0,14530 € | 14,53 € |
| 500 | 0,10846 € | 54,23 € |
| 1.000 | 0,09282 € | 92,82 € |
| 2.000 | 0,08552 € | 171,04 € |
| 5.000 | 0,07566 € | 378,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06258 € | 625,80 € |
| 20.000 | 0,06196 € | 1.239,20 € |
| 30.000 | 0,06040 € | 1.812,00 € |
| 50.000 | 0,05975 € | 2.987,50 € |
| 70.000 | 0,05379 € | 3.765,30 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |


