Diode 80 V 1A Surface Mount DO-214AA, HSMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 80 V 1A Surface Mount DO-214AA, HSMB
Micro Commercial Components Corporate Video

SK18-LTP

DigiKey Part Number
SK18-LTPMSTR-ND - Tape & Reel (TR)
SK18-LTPMSCT-ND - Cut Tape (CT)
SK18-LTPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK18-LTP
Description
DIODE SCHOTT 80V 1A DO214AA HSMB
Customer Reference
Detailed Description
Diode 80 V 1A Surface Mount DO-214AA, HSMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 80 V
Capacitance @ Vr, F
70pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA, HSMB
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,17000 €1,70 €
1000,11870 €11,87 €
5000,08808 €44,04 €
1.0000,07816 €78,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04954 €148,62 €
6.0000,04733 €283,98 €
9.0000,04338 €390,42 €
15.0000,04099 €614,85 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30420 €