
SICU10120XG4JQ-TP | |
|---|---|
DigiKey Part Number | 353-SICU10120XG4JQ-TPTR-ND - Tape & Reel (TR) 353-SICU10120XG4JQ-TPCT-ND - Cut Tape (CT) 353-SICU10120XG4JQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SICU10120XG4JQ-TP |
Description | SIC SCHOTTKY DIODE,DPAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 34A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 34A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 10 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 1200 V | |
Capacitance @ Vr, F | 774pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,83000 € | 3,83 € |
| 10 | 2,52500 € | 25,25 € |
| 100 | 1,78640 € | 178,64 € |
| 500 | 1,64590 € | 822,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,34469 € | 3.361,72 € |
| Unit Price without VAT: | 3,83000 € |
|---|---|
| Unit Price with VAT: | 4,48110 € |

