


SICBG040N120H-TP | |
|---|---|
DigiKey Part Number | 353-SICBG040N120H-TPTR-ND - Tape & Reel (TR) 353-SICBG040N120H-TPCT-ND - Cut Tape (CT) 353-SICBG040N120H-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SICBG040N120H-TP |
Description | SIC N-CHANNEL MOSFET,D2-PAK |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 55A (Tc) 250W (Tc) Surface Mount TO-263-7LA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 52mOhm @ 30A, 20V | |
Vgs(th) (Max) @ Id | 4V @ 40mA | |
Gate Charge (Qg) (Max) @ Vgs | 229 nC @ 20 V | |
Vgs (Max) | +25V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 3619 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7LA | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 8,28328 € | 6.626,62 € |
| Unit Price without VAT: | 8,28328 € |
|---|---|
| Unit Price with VAT: | 9,69144 € |

