Diode 650 V 10A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 650 V 10A Through Hole TO-220AC
TO-220AC

SIC1060P-BP

DigiKey Part Number
353-SIC1060P-BP-ND
Manufacturer
Manufacturer Product Number
SIC1060P-BP
Description
DIODE SIL CARB 650V 10A TO220AC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 650 V 10A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 10 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
44 µA @ 650 V
Capacitance @ Vr, F
36pF @ 400V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.898
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,00000 €5,00 €
103,34200 €33,42 €
1002,40310 €240,31 €
5002,00298 €1.001,49 €
1.0001,92559 €1.925,59 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,00000 €
Unit Price with VAT:5,85000 €