


SAC136-TP | |
|---|---|
DigiKey Part Number | SAC136-TPMSTR-ND - Tape & Reel (TR) SAC136-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SAC136-TP |
Description | TVS DIODE 136VWM 219VC DO15 |
Customer Reference | |
Detailed Description | 219V Clamp 2.7A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 136V | |
Voltage - Breakdown (Min) | 150V | |
Voltage - Clamping (Max) @ Ipp | 219V | |
Current - Peak Pulse (10/1000µs) | 2.7A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,58400 € | 5,84 € |
| 100 | 0,38280 € | 38,28 € |
| 500 | 0,29606 € | 148,03 € |
| 1.000 | 0,26810 € | 268,10 € |
| 2.000 | 0,24458 € | 489,16 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,09980 € |

