


S3J-TP | |
|---|---|
DigiKey Part Number | S3J-TPMSTR-ND - Tape & Reel (TR) S3J-TPMSCT-ND - Cut Tape (CT) S3J-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3J-TP |
Description | DIODE STANDARD 600V 3A DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S3J-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17600 € | 1,76 € |
| 100 | 0,12990 € | 12,99 € |
| 500 | 0,09662 € | 48,31 € |
| 1.000 | 0,08950 € | 89,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09542 € | 286,26 € |
| 6.000 | 0,09157 € | 549,42 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |

