
RB520S-40H-TP | |
|---|---|
DigiKey Part Number | 353-RB520S-40H-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RB520S-40H-TP |
Description | SCHOTTKY BARRIER DIODE,SOD-523 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 40 V | |
Capacitance @ Vr, F | 30pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02284 € | 182,72 € |
| 16.000 | 0,02214 € | 354,24 € |
| 24.000 | 0,02179 € | 522,96 € |
| 40.000 | 0,02141 € | 856,40 € |
| 56.000 | 0,02118 € | 1.186,08 € |
| 80.000 | 0,02096 € | 1.676,80 € |
| 200.000 | 0,02049 € | 4.098,00 € |
| 400.000 | 0,02021 € | 8.084,00 € |
| Unit Price without VAT: | 0,02284 € |
|---|---|
| Unit Price with VAT: | 0,02672 € |


