10.5V Clamp 57A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.5V Clamp 57A Ipp Tvs Diode Through Hole DO-15
Micro Commercial Components Corporate Video

P6KE6.8A-TP

DigiKey Part Number
P6KE6.8A-TPMSTR-ND - Tape & Reel (TR)
P6KE6.8A-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE6.8A-TP
Description
TVS DIODE 5.8VWM 10.5VC DO15
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10.5V Clamp 57A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.8V
Voltage - Breakdown (Min)
6.45V
Voltage - Clamping (Max) @ Ipp
10.5V
Current - Peak Pulse (10/1000µs)
57A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.739
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,15300 €1,53 €
1000,10330 €10,33 €
5000,09530 €47,65 €
1.0000,09193 €91,93 €
2.0000,09109 €182,18 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09109 €364,36 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,25740 €