


P6KE30A-TP | |
|---|---|
DigiKey Part Number | P6KE30A-TPMSTR-ND - Tape & Reel (TR) P6KE30A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE30A-TP |
Description | TVS DIODE 25.6VWM 41.4VC DO15 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 14.4A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 14.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15700 € | 1,57 € |
| 100 | 0,10670 € | 10,67 € |
| 500 | 0,09784 € | 48,92 € |
| 1.000 | 0,09530 € | 95,30 € |
| 2.000 | 0,08350 € | 167,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08350 € | 334,00 € |
| 8.000 | 0,05600 € | 448,00 € |
| 20.000 | 0,05249 € | 1.049,80 € |
| 28.000 | 0,05041 € | 1.411,48 € |
| 40.000 | 0,04839 € | 1.935,60 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

