
MMDT3904S-TP | |
|---|---|
DigiKey Part Number | 353-MMDT3904S-TPTR-ND - Tape & Reel (TR) 353-MMDT3904S-TPCT-ND - Cut Tape (CT) 353-MMDT3904S-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMDT3904S-TP |
Description | TRANS 2NPN 40V 200MA SOT-363S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN 40V 200mA 250MHz 200mW Surface Mount SOT-363S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 200mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363S |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23200 € | 2,32 € |
| 25 | 0,18880 € | 4,72 € |
| 100 | 0,14160 € | 14,16 € |
| 250 | 0,11816 € | 29,54 € |
| 500 | 0,10378 € | 51,89 € |
| 1.000 | 0,09171 € | 91,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05987 € | 179,61 € |
| 6.000 | 0,05417 € | 325,02 € |
| 9.000 | 0,05127 € | 461,43 € |
| 15.000 | 0,04841 € | 726,15 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |


