


MMBT2222AHE3-TP | |
|---|---|
DigiKey Part Number | 353-MMBT2222AHE3-TPTR-ND - Tape & Reel (TR) 353-MMBT2222AHE3-TPCT-ND - Cut Tape (CT) 353-MMBT2222AHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2222AHE3-TP |
Description | TRANS NPN 40V 0.6A SOT-23 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 350 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08300 € | 0,83 € |
| 100 | 0,05130 € | 5,13 € |
| 500 | 0,03722 € | 18,61 € |
| 1.000 | 0,03264 € | 32,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02678 € | 80,34 € |
| 6.000 | 0,02382 € | 142,92 € |
| 9.000 | 0,02231 € | 200,79 € |
| 15.000 | 0,02061 € | 309,15 € |
| 21.000 | 0,01960 € | 411,60 € |
| 30.000 | 0,01862 € | 558,60 € |
| 75.000 | 0,01646 € | 1.234,50 € |
| 150.000 | 0,01513 € | 2.269,50 € |
| 300.000 | 0,01400 € | 4.200,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

