



MMBD4448HT-TP | |
|---|---|
DigiKey Part Number | MMBD4448HT-TPMSTR-ND - Tape & Reel (TR) MMBD4448HT-TPMSCT-ND - Cut Tape (CT) MMBD4448HT-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD4448HT-TP |
Description | DIODE STANDARD 80V 250MA SOT523 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 250mA Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Capacitance @ Vr, F | 3.5pF @ 6V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-523 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05200 € | 0,52 € |
| 100 | 0,05100 € | 5,10 € |
| 500 | 0,03698 € | 18,49 € |
| 1.000 | 0,03244 € | 32,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02260 € | 67,80 € |
| 6.000 | 0,02238 € | 134,28 € |
| 9.000 | 0,02216 € | 199,44 € |
| 15.000 | 0,02113 € | 316,95 € |
| 21.000 | 0,01502 € | 315,42 € |
| 30.000 | 0,01391 € | 417,30 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

